EVISUN URB2424YMD-6WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | URB2424YMD-6WR3 |
| LCSC Part # | C41361046 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 6W wide voltage input, isolated and regulated single-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | Through Hole,25.4x25.4mm | |
| Vin | 9V~36V | |
| Vout | 24V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 100uF | |
| Iout | 250mA | |
| Height | 10.2mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection | |
| Conversion Efficiency | 86% | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4:1 wide voltage input
- Up to 88% efficiency
- Low quiescent current and high conversion efficiency
- Built-in soft-start technology
- Input undervoltage protection, output short-circuit/overcurrent/overvoltage protection, 1500VDC isolation voltage
- Custom specifications available per customer requirements
Applications
AI Translation
- Communications equipment
- Instrumentation
- Industrial electronics
In-Stock: 32
32 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5582 | $ 4.56 |
| 10+ | $ 3.9112 | $ 39.11 |
| 30+ | $ 3.5265 | $ 105.80 |
| 100+ | $ 3.1386 | $ 313.86 |
| 500+ | $ 2.9584 | $ 1479.20 |
| 1,000+ | $ 2.8779 | $ 2877.90 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | Through Hole,25.4x25.4mm | |
| Vin | 9V~36V | |
| Vout | 24V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 100uF | |
| Iout | 250mA | |
| Height | 10.2mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection | |
| Conversion Efficiency | 86% | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4:1 wide voltage input
- Up to 88% efficiency
- Low quiescent current and high conversion efficiency
- Built-in soft-start technology
- Input undervoltage protection, output short-circuit/overcurrent/overvoltage protection, 1500VDC isolation voltage
- Custom specifications available per customer requirements
Applications
AI Translation
- Communications equipment
- Instrumentation
- Industrial electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



