XUNPU PH1.0-03-20PWD
| Manufacturer | XUNPUAsian Brands |
| MPN | PH1.0-03-20PWD |
| LCSC Part # | C41361020 |
| Packaging | SMD,P=1mm(Staggered Pins) |
| Customer # | |
| Key Attributes | CONN HEADER 20POS 1mm SINGLE ROW SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 2mm | |
| Number of PINs | 20P | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 1mm | |
| Contact Plating | Gold | |
| Current Rating | 750mA | |
| Pin Structure | 1x20P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 459
459 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5071$ 0.4564 | $ 0.46 |
| 10+ | $ 0.3987$ 0.3589 | $ 3.59 |
| 30+ | $ 0.3525$ 0.3173 | $ 9.52 |
| 100+ | $ 0.2935$ 0.2642 | $ 26.42 |
| 500+ | $ 0.2679$ 0.2412 | $ 120.60 |
| 1,000+ | $ 0.252$ 0.2268 | $ 226.80 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 2mm | |
| Number of PINs | 20P | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 1mm | |
| Contact Plating | Gold | |
| Current Rating | 750mA | |
| Pin Structure | 1x20P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



