XUNPU PH1.0-03-09PWD
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | PH1.0-03-09PWD |
| LCSC Part # | C41361009 |
| Package | SMD,P=1mm(Staggered Pins) |
| Customer # | |
| Key Attributes | CONN HEADER 9POS 1mm SINGLE ROW SMD |
| Description | 9P 1x9P Gold Phosphor Bronze -40℃~+105℃ Pin Header Black 1mm 1mm 2mm 750mA 1 Surface Mount,Vertical SMD,P=1mm(Staggered Pins) Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Package | SMD,P=1mm(Staggered Pins) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
195 
195
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0984 $ 0.0788 | $ 0.39 |
50+ | $ 0.0961 $ 0.0769 | $ 3.85 |
150+ | $ 0.0946 $ 0.0757 | $ 11.36 |
500+ | $ 0.093 $ 0.0744 | $ 37.20 |
Standard Packaging 1250/Full
Box | ||
Better price for more quantity?
$