XUNPU FH1.0-02-17PWS
| Manufacturer |
XUNPU
Asian Brands |
| MPN | FH1.0-02-17PWS |
| LCSC Part # | C41360948 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | 1.0FH H2.0 2×NPin SMT |
| Description | 750mA 34P Surface Mount,Vertical -40℃~+105℃ 2mm 2x17P 1mm Top 2 Square Hole 1mm SMD,P=1mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XUNPU | |
| Packaging | SMD,P=1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
34
34
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.9143 $ 0.8229 | $ 0.82 |
10+ | $ 0.7404 $ 0.6664 | $ 6.66 |
35+ | $ 0.6535 $ 0.5882 | $ 20.59 |
105+ | $ 0.5682 $ 0.5114 | $ 53.70 |
490+ | $ 0.5167 $ 0.4651 | $ 227.90 |
1,015+ | $ 0.4893 $ 0.4404 | $ 447.01 |
Standard Packaging 35/Full
Tube | ||
Better price for more quantity?
$