XUNPU FH1.0-02-02PWS
| Manufacturer |
XUNPU
Asian Brands |
| MPN | FH1.0-02-02PWS |
| LCSC Part # | C41360939 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | 1.0FH H2.0 2×NPin SMT |
| Description | 4P 750mA Surface Mount,Vertical -40℃~+105℃ 2mm 2x2P 1mm Top 2 Square Hole 1mm SMD,P=1mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XUNPU | |
| Packaging | SMD,P=1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 11 |
| Multiple | 11 |
| Standard Packaging | 253 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
110
110
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
11+ | $ 0.2734 $ 0.2461 | $ 2.71 |
110+ | $ 0.2163 $ 0.1947 | $ 21.42 |
253+ | $ 0.1918 $ 0.1727 | $ 43.69 |
1,012+ | $ 0.1613 $ 0.1452 | $ 146.94 |
5,566+ | $ 0.1477 $ 0.1330 | $ 740.28 |
10,879+ | $ 0.1395 $ 0.1256 | $ 1366.40 |
Standard Packaging 253/Full
Tube | ||
Better price for more quantity?
$