LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2892DGNR product image
  • OPA2892DGNR thumbnail 1
  • OPA2892DGNR thumbnail 2
  • OPA2892DGNR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA2892DGNRRoHS

Manufacturer
MPN
OPA2892DGNR
LCSC Part #
C41360643
Packaging
HVSSOP-8
Customer #
Key Attributes
2GHz, 10V/V stable gain, ultra-low THD operational amplifier
Datasheetpdf iconTI OPA2892DGNR
In-Stock: 225
225 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.3677$ 9.37
10+$ 8.4688$ 84.69
30+$ 7.8934$ 236.80
100+$ 7.3391$ 733.91
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingHVSSOP-8
Number of Channels2
Vos - Input Offset Voltage200uV
Slew Rate700V/us
Input Offset Current(Ios)30nA
Input offset current drift(Ios TC)200pA/℃
FeaturesDecompensated stable;Built-in compensation
Operating Temperature-40℃~+85℃
Ib - Input Bias Current9uA
Common Mode Rejection Ratio(CMRR)104dB
Output Current200mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)1uV/℃
Gain Bandwidth Product2GHz
Quiescent Current7.5mA
Input Voltage Noise Density950pV/√Hz@10kHz
Dual Supply-18V~18V
Single Supply9V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece