HIKVISION DS-3E0518P-E
| Manufacturer | HIKVISIONAsian Brands |
| MPN | DS-3E0518P-E |
| LCSC Part # | C41360041 |
| Packaging | - |
| Customer # | |
| Key Attributes | Switches, Hubs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Switches, Hubs | |
| Manufacturer | HIKVISION | |
| Packaging | - | |
| specifications | 440*44*220.8mm | |
| type | - | |
| network interface | RJ45 | |
| Power supply mode | 100~240VAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 167.3083 | $ 167.31 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Switches, Hubs | |
| Manufacturer | HIKVISION | |
| Packaging | - | |
| specifications | 440*44*220.8mm | |
| type | - | |
| network interface | RJ45 | |
| Power supply mode | 100~240VAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


