MINGSTAR CBM201209N-500
| Manufacturer |
MINGSTAR
Asian Brands |
| Mfr. Part # | CBM201209N-500 |
| LCSC Part # | C41355850 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 50Ω 0805 |
| Description | 50Ω@100MHz Ferrite Bead 0805 4A 30mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | MINGSTAR | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,950
3,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0099 $ 0.0095 | $ 0.48 |
500+ | $ 0.0078 $ 0.0075 | $ 3.75 |
1,500+ | $ 0.0066 $ 0.0063 | $ 9.45 |
4,000+ | $ 0.0059 $ 0.0057 | $ 22.80 |
24,000+ | $ 0.0053 $ 0.0051 | $ 122.40 |
48,000+ | $ 0.005 $ 0.0048 | $ 230.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$