MINGSTAR CBM100505N-190
| Manufacturer | MINGSTARAsian Brands |
| MPN | CBM100505N-190 |
| LCSC Part # | C41355807 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FERRITE BEAD 19Ω 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | MINGSTAR | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 35mΩ | |
| Number of Lines | 1 | |
| Current Rating | 1.7A | |
| Impedance @ Frequency | 19Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,600
8,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.005$ 0.0048 | $ 0.48 |
| 1,000+ | $ 0.0039$ 0.0038 | $ 3.80 |
| 3,000+ | $ 0.0033$ 0.0032 | $ 9.60 |
| 10,000+ | $ 0.003$ 0.0029 | $ 29.00 |
| 50,000+ | $ 0.0027$ 0.0026 | $ 130.00 |
| 100,000+ | $ 0.0025$ 0.0024 | $ 240.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



