ChuangHui CD11B2GM151M320T
| Manufacturer |
ChuangHui
Asian Brands |
| Mfr. Part # | CD11B2GM151M320T |
| LCSC Part # | C41355789 |
| Package | Through Hole,D18xL32mm |
| Customer # | |
| Key Attributes | CAP ALUM 150uF ±20% 400V TH |
| Description | 150uF 400V Aluminum Electrolytic Capacitors Through Hole,D18xL32mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChuangHui | |
| Package | Through Hole,D18xL32mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 198 |
| Sales Unit | Piece |
In-Stock:
98 
98
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7073 $ 0.6366 | $ 0.64 |
10+ | $ 0.5695 $ 0.5126 | $ 5.13 |
30+ | $ 0.5014 $ 0.4513 | $ 13.54 |
198+ | $ 0.4318 $ 0.3887 | $ 76.96 |
594+ | $ 0.3916 $ 0.3525 | $ 209.39 |
990+ | $ 0.3699 $ 0.3330 | $ 329.67 |
Standard Packaging 198/Full
Box | ||
Better price for more quantity?
$