LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN PZ254V-12-12P-RD product image
  • PZ254V-12-12P-RD thumbnail 1
  • PZ254V-12-12P-RD thumbnail 2
  • PZ254V-12-12P-RD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN PZ254V-12-12P-RDRoHS

Manufacturer
XFCNAsian Brands
MPN
PZ254V-12-12P-RD
LCSC Part #
C41355734
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm Pin Header Connectors
Datasheetpdf iconXFCN PZ254V-12-12P-RD
Custom CablesMOQ 1pc
In-Stock: 680
680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0716$ 0.0681$ 0.68
100+$ 0.0567$ 0.0539$ 5.39
300+$ 0.0492$ 0.0468$ 14.04
1,000+$ 0.0435$ 0.0414$ 41.40
5,000+$ 0.039$ 0.0371$ 185.50
10,000+$ 0.0368$ 0.0350$ 350.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingThrough Hole,P=2.54mm
Contact MaterialBrass
ColorRed
Circluar Pins/Square PinsPin Header
Number of Rows2
Mounting TypeThrough Hole
Insulation Height2.5mm
Length of Mating Pin6.1mm
Operating Temperature-40℃~+105℃
Length of End Connection Pin3mm
Number of PINs12P
Pitch2.54mm
Current Rating3A
Pin Structure2x6P
Row Spacing2.54mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.