LGE 1N5349B(DO-27)
| Manufacturer |
LGE
Asian Brands |
| Mfr. Part # | 1N5349B(DO-27) |
| LCSC Part # | C41355694 |
| Package | DO-201AD |
| Customer # | |
| Key Attributes | DIODE ZENER 12V 5W DO-201AD |
| Description | 5W 12V DO-201AD Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | LGE | |
| Package | DO-201AD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
In-Stock:
1,405 
1,405
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1249 $ 0.1125 | $ 0.56 |
50+ | $ 0.0987 $ 0.0889 | $ 4.45 |
150+ | $ 0.0857 $ 0.0772 | $ 11.58 |
1,250+ | $ 0.0758 $ 0.0683 | $ 85.38 |
2,500+ | $ 0.068 $ 0.0612 | $ 153.00 |
5,000+ | $ 0.0641 $ 0.0577 | $ 288.50 |
Standard Packaging 1250/Full
Box | ||
Better price for more quantity?
$