JNJOPTO JNJ-E-TO56F1N-650005-PD5-2P3L6.5-Y1
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-E-TO56F1N-650005-PD5-2P3L6.5-Y1 |
| LCSC Part # | C41355652 |
| Package | TO-56 |
| Customer # | |
| Description | 650nm 15mA TO-56 Laser Diodes, Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | JNJOPTO | |
| Package | TO-56 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
793
793
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5116 | $ 0.51 |
10+ | $ 0.409 | $ 4.09 |
30+ | $ 0.3584 | $ 10.75 |
100+ | $ 0.3079 | $ 30.79 |
500+ | $ 0.2763 | $ 138.15 |
1,000+ | $ 0.2606 | $ 260.60 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$