JNJOPTO JNJ-V-7060CW-850500-SL-D1
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-V-7060CW-850500-SL-D1 |
| LCSC Part # | C41355644 |
| Package | SMD7060 |
| Customer # | |
| Description | 2.1V~2.5V 850nm 20° 120mA SMD7060 Laser Diodes, Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | JNJOPTO | |
| Package | SMD7060 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,554 
1,554
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1003 | $ 1.10 |
10+ | $ 0.9863 | $ 9.86 |
30+ | $ 0.9246 | $ 27.74 |
100+ | $ 0.8533 | $ 85.33 |
500+ | $ 0.8217 | $ 410.85 |
1,000+ | $ 0.8074 | $ 807.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$