JNJOPTO JNJ-V-3535NJ-665009-S-D1
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-V-3535NJ-665009-S-D1 |
| LCSC Part # | C41355642 |
| Package | SMD3535-3P |
| Customer # | |
| Description | 665nm 22° 7mA SMD3535-3P Laser Diodes, Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | JNJOPTO | |
| Package | SMD3535-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
793 
793
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4766 | $ 0.48 |
10+ | $ 0.4196 | $ 4.20 |
30+ | $ 0.3911 | $ 11.73 |
100+ | $ 0.3626 | $ 36.26 |
500+ | $ 0.3467 | $ 173.35 |
1,000+ | $ 0.3373 | $ 337.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$