JNJOPTO JNJ-L-3535AG120C-95024-S-S1
| Manufacturer |
JNJOPTO
Asian Brands |
| MPN | JNJ-L-3535AG120C-95024-S-S1 |
| LCSC Part # | C41355629 |
| Packaging | SMD3535-3P |
| Customer # | |
| Key Attributes | EMITTER IR 950nm 600mA SMD |
| Description | Infrared (IR) Emitter 950nm 1.3V 1.4V 600mA 70mW/sr 150mW/sr 120° Surface Mount 3535-3P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3535-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
980
980
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.5356 | $ 0.54 |
10+ | $ 0.4315 | $ 4.32 |
30+ | $ 0.3787 | $ 11.36 |
100+ | $ 0.3274 | $ 32.74 |
500+ | $ 0.2973 | $ 148.65 |
1,000+ | $ 0.2807 | $ 280.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$