JNJOPTO JNJ-L-3036CW90-3951030-SL-S1
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-L-3036CW90-3951030-SL-S1 |
| LCSC Part # | C41355614 |
| Packaging | SMD2835-2P |
| Customer # | |
| Key Attributes | 5V 200mW 150mA 395nm 3.4V SMD2835-2P LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD2835-2P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Radiant Flux | 200mW | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - DC Forward(If) | 150mA | |
| Half wave width | 20nm | |
| Peak Wavelength | 395nm | |
| Voltage - Forward(Vf) | 3.4V | |
| Viewing Angle | 90° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Fiber optic communications, remote control devices
- Specialty lighting, display backlighting
- Security surveillance, night vision devices
- Linear luminaires
In-Stock: 320
320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0352 | $ 0.35 |
| 100+ | $ 0.0344 | $ 3.44 |
| 300+ | $ 0.0338 | $ 10.14 |
| 1,000+ | $ 0.0332 | $ 33.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD2835-2P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Radiant Flux | 200mW | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - DC Forward(If) | 150mA | |
| Half wave width | 20nm | |
| Peak Wavelength | 395nm | |
| Voltage - Forward(Vf) | 3.4V | |
| Viewing Angle | 90° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Fiber optic communications, remote control devices
- Specialty lighting, display backlighting
- Security surveillance, night vision devices
- Linear luminaires
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



