LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MCP601RT-I/OT-TUDI product image
  • MCP601RT-I/OT-TUDI thumbnail 1
  • MCP601RT-I/OT-TUDI thumbnail 2
  • MCP601RT-I/OT-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MCP601RT-I/OT-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MCP601RT-I/OT-TUDI
LCSC Part #
C41355586
Packaging
SOT-23-5
Customer #
Key Attributes
Single Supply CMOS Op Amps
Datasheetpdf iconTudi MCP601RT-I/OT-TUDI
In-Stock: 22,975
22,975 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1928$ 0.96
50+$ 0.1517$ 7.59
150+$ 0.1341$ 20.12
500+$ 0.1122$ 56.10
2,500+$ 0.0975$ 243.75
5,000+$ 0.0917$ 458.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTudi
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage800uV
Slew Rate9V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function;Built-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)65dB
Ib - Input Bias Current1pA
Output Current70mA
Maximum Power Supply Range (Vdd-Vss)7.5V
Input Offset Voltage Drift(Vos TC)2.4uV/℃
Quiescent Current1.85mA
Gain Bandwidth Product11MHz
Input Voltage Noise Density11.5nV/√Hz@1kHz
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Rail to RailRail-to-rail output
Single Supply2.1V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MCP601/1R/2/3/4 family of low power operational amplifiers (op amps) are offered in single (MCP601), single with Chip Select (CS) (MCP603), dual (MCP602), and quad (MCP604) configurations. These op amps utilize an advanced CMOS technology that provides low bias current, high-speed operation, high open-loop gain, and rail-to-rail output swing. This product offering operates with a single supply voltage that can be as low as 2.7V, while drawing 230 μA (typical) of quiescent current per amplifier, making these amplifiers ideal for single-supply operation. These devices are appropriate for low power, battery operated circuits due to the low quiescent current, for A/D convert driver amplifiers because of their wide bandwidth or for anti-aliasing filters by virtue of their low input bias current. The MCP601, MCP602, and MCP603 are available in standard 8-lead PDIP, SOIC, and TSSOP packages. The MCP601 and MCP601R are also available in a standard 5-lead SOT-23 package, while the MCP603 is available in a standard 6-lead SOT-23 package. The MCP604 is offered in standard 14-lead PDIP, SOIC, and TSSOP packages. The MCP601/1R/2/3/4 family is available in the Industrial and Extended temperature ranges and has a power supply range of 2.7V to 5.5V.

Features

AI Translation
  • Single-Supply: 2.7V to 5.5V
  • Rail-to-Rail Output
  • Input Range Includes Ground
  • Gain Bandwidth Product: 2.8 MHz (typical)
  • Unity-Gain Stable
  • Low Quiescent Current: 230 μA/amplifier (typical)
  • Temperature Ranges: Industrial: -10℃ to +75℃; Extended: -20℃ to +105℃
  • Available in Single, Dual, and Quad

Applications

AI Translation
  • Portable Equipment
  • A/D Converter Driver
  • Photo Diode Pre-amp
  • Analog Filters
  • Data Acquisition
  • Notebooks and PDAs
  • Sensor Interface