Tudi CAT25M02VI-GT3-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | CAT25M02VI-GT3-TUDI |
| LCSC Part # | C41355581 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2M-bit SPI Interface EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 2MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL) | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 8ms | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AT25M02/CAT25M02 devices are Electrically Erasable Programmable Memory (EEPROM) organized as 262144x8 bits, accessed through the SPI bus. The AT25M02/CAT25M02 can operate with a supply range from 2.8V to 5.5V. The AT25M02/CAT25M02 offers an additional page, named the Identification Page (256 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.
Features
- Serial Peripheral Interface (SPI) data transfer protocol
- Memory array: 2M bits (256 Kbytes) of EEPROM
- Page size: 256 bytes
- Additional Write lockable page
- Single supply voltage and high speed: CAT25M02 2MHz (2.8V - 5.5V); AT25M02 5.5MHz (2.8V - 5.5V)
- Random and sequential Read modes
- Write: Write within 8 ms
- Partial Page Writes Allowed
- Write Protect: quarter, half or whole memory array
- High-reliability
- Endurance: 1 Million Write Cycles
- Data Retention: 100 Years
- Enhanced ESD/Latch-up protection: HBM 8000V
- 8-lead SOP
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9468 | $ 2.95 |
| 10+ | $ 2.5192 | $ 25.19 |
| 30+ | $ 2.2656 | $ 67.97 |
| 100+ | $ 2.0087 | $ 200.87 |
| 500+ | $ 1.8906 | $ 945.30 |
| 1,000+ | $ 1.8364 | $ 1836.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 2MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL) | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 8ms | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AT25M02/CAT25M02 devices are Electrically Erasable Programmable Memory (EEPROM) organized as 262144x8 bits, accessed through the SPI bus. The AT25M02/CAT25M02 can operate with a supply range from 2.8V to 5.5V. The AT25M02/CAT25M02 offers an additional page, named the Identification Page (256 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.
Features
- Serial Peripheral Interface (SPI) data transfer protocol
- Memory array: 2M bits (256 Kbytes) of EEPROM
- Page size: 256 bytes
- Additional Write lockable page
- Single supply voltage and high speed: CAT25M02 2MHz (2.8V - 5.5V); AT25M02 5.5MHz (2.8V - 5.5V)
- Random and sequential Read modes
- Write: Write within 8 ms
- Partial Page Writes Allowed
- Write Protect: quarter, half or whole memory array
- High-reliability
- Endurance: 1 Million Write Cycles
- Data Retention: 100 Years
- Enhanced ESD/Latch-up protection: HBM 8000V
- 8-lead SOP
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

