YLPTEC IA2412KS-2WR3
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | IA2412KS-2WR3 |
| LCSC Part # | C41355406 |
| Package | SIP,27.5x9.5mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER ±12V 2W |
| Description | Isolated Module DC DC Converter Buck 2 Output ±12V ±84mA 22.8V~25.2V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,27.5x9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
In-Stock:
16 
16
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.9375 $ 3.3469 | $ 3.35 |
10+ | $ 3.3827 $ 2.8753 | $ 28.75 |
36+ | $ 2.8202 $ 2.3972 | $ 86.30 |
108+ | $ 2.4852 $ 2.1125 | $ 228.15 |
504+ | $ 2.3315 $ 1.9818 | $ 998.83 |
1,008+ | $ 2.2623 $ 1.9230 | $ 1938.38 |
Standard Packaging 18/Full
Tube | ||
Better price for more quantity?
$