iModule M0508DLDD-EVB
| Manufacturer |
iModule
Asian Brands |
| Mfr. Part # | M0508DLDD-EVB |
| LCSC Part # | C41355372 |
| Package | - |
| Customer # | |
| Key Attributes | Step-down magnetically integrated power system chip with an input voltage of 6V and a maximum continuous current of 8A |
| Description | Embedded MCU, DSP Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | iModule | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.3659 | $ 10.37 |
10+ | $ 8.9499 | $ 89.50 |
30+ | $ 8.0877 | $ 242.63 |
100+ | $ 7.3637 | $ 736.37 |
Standard Packaging 1/Full
Box | ||
Better price for more quantity?
$