Siliup SP60P11NK
| Manufacturer | SiliupAsian Brands |
| MPN | SP60P11NK |
| LCSC Part # | C41355207 |
| Packaging | PDFNWB-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 70A PDFNWB-8L(5x6) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFNWB-8L(5x6) | |
| Output Capacitance(Coss) | 489pF | |
| Pd - Power Dissipation | 135W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 70A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| RDS(on) | 11mΩ@10V;14mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 364pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 7.7nF | |
| Gate Charge(Qg) | 85.5nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFNWB-8L(5x6) | |
| Output Capacitance(Coss) | 489pF | |
| Pd - Power Dissipation | 135W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 70A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| RDS(on) | 11mΩ@10V;14mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 364pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 7.7nF | |
| Gate Charge(Qg) | 85.5nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fast switching speed
- Surface mount package
- RoHS compliant and halogen-free
- 100% single pulse avalanche energy tested
Applications
AI Translation
- DC-DC Converter - Motor Control
In-Stock: 6,541
6,541 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4517$ 0.4292 | $ 0.43 |
| 10+ | $ 0.3624$ 0.3443 | $ 3.44 |
| 30+ | $ 0.325$ 0.3088 | $ 9.26 |
| 100+ | $ 0.2779$ 0.2641 | $ 26.41 |
| 500+ | $ 0.2649$ 0.2517 | $ 125.85 |
| 1,000+ | $ 0.2519$ 0.2394 | $ 239.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFNWB-8L(5x6) | |
| Output Capacitance(Coss) | 489pF | |
| Pd - Power Dissipation | 135W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 70A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| RDS(on) | 11mΩ@10V;14mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 364pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 7.7nF | |
| Gate Charge(Qg) | 85.5nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFNWB-8L(5x6) | |
| Output Capacitance(Coss) | 489pF | |
| Pd - Power Dissipation | 135W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 70A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| RDS(on) | 11mΩ@10V;14mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 364pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 7.7nF | |
| Gate Charge(Qg) | 85.5nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fast switching speed
- Surface mount package
- RoHS compliant and halogen-free
- 100% single pulse avalanche energy tested
Applications
AI Translation
- DC-DC Converter - Motor Control
C41355207 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



