Siliup SP40P10NJ
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP40P10NJ |
| LCSC Part # | C41355194 |
| Package | PDFN-8L(3x3) |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 23A PDFN-8L(3x3) |
| Description | P-Channel 40V 23A 50W Surface Mount PDFN-8L(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | PDFN-8L(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,435
2,435
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1188 $ 0.1129 | $ 0.56 |
50+ | $ 0.093 $ 0.0884 | $ 4.42 |
150+ | $ 0.0801 $ 0.0761 | $ 11.42 |
500+ | $ 0.0704 $ 0.0669 | $ 33.45 |
2,500+ | $ 0.0642 $ 0.0610 | $ 152.50 |
5,000+ | $ 0.0603 $ 0.0573 | $ 286.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$