LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK B360B product image
  • B360B thumbnail 1
  • B360B thumbnail 2
  • B360B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK B360BRoHS

Manufacturer
GOODWORKAsian Brands
MPN
B360B
LCSC Part #
C41355188
Packaging
SMB
Customer #
Key Attributes
DIODE SCHOTTKY 60V SMB
Datasheetpdf iconGOODWORK B360B
In-Stock: 3,890
3,890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0467$ 0.47
100+$ 0.0375$ 3.75
300+$ 0.0329$ 9.87
3,000+$ 0.0286$ 85.80
6,000+$ 0.0259$ 155.40
9,000+$ 0.0245$ 220.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerGOODWORK
PackagingSMB
Operating Junction Temperature Range-65℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)700mV@3A
Reverse Leakage Current (Ir)100uA
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified3A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ideal for surface mount applications
  • Easy pick-and-place
  • Built-in stress relief
  • Low forward voltage drop