LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Siliup TL432AT2 product image
  • TL432AT2 thumbnail 1
  • TL432AT2 thumbnail 2
  • TL432AT2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Siliup TL432AT2RoHS

Manufacturer
SiliupAsian Brands
MPN
TL432AT2
LCSC Part #
C41355116
Packaging
SOT-23
Customer #
Key Attributes
three-terminal adjustable shunt regulator
Datasheetpdf iconSiliup TL432AT2
In-Stock: 2,660
2,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0459$ 0.46
100+$ 0.0362$ 3.62
300+$ 0.0313$ 9.39
3,000+$ 0.0283$ 84.90
6,000+$ 0.0254$ 152.40
9,000+$ 0.0239$ 215.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerSiliup
PackagingSOT-23
Output Voltage1.25V~18V
Quiescent Current400nA
Tolerance±0.5%
Voltage - Supply1.25V~15V
Minimum Cathode Current for Regulation100uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeAdjustable

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TL432AT2 is a three-terminal adjustable shunt regulator with guaranteed thermal stability over a full operation range. It features sharp turn-on characteristics, low temperature coefficient and low output impedance, which make it ideal substitute for Zener diode in applications such as switching power supply, charger and other adjustable regulators. The TL432AT2 precision reference is offered in voltage tolerance: 0.5%.

Features

AI Translation
  • Programmable Precise Output Voltage from 1.25V to 18V
  • High Stability under Capacitive Load
  • Low Equivalent Full-range Temperature Coefficient
  • Sink Current Capacity from 1mA to 100 mA
  • Low Output Noise
  • Wide Operating Range of -40 to 125 °C

Applications

AI Translation
  • Charger
  • Voltage Adapter
  • Switching Power Supply
  • Graphic Card Precision Voltage Reference