Siliup SP30N08DP8
| Manufacturer | SiliupAsian Brands |
| MPN | SP30N08DP8 |
| LCSC Part # | C41355066 |
| Packaging | SOP-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 10A SOP-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOP-8L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 165pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF | |
| RDS(on) | 8.5mΩ@10V;13mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.16nF | |
| Gate Charge(Qg) | 23nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- Low gate charge and on-resistance (Rdson)
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- Power switching applications
- Hard switching and high-frequency circuits
- Uninterruptible power supplies
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1062 | $ 0.53 |
| 50+ | $ 0.0823 | $ 4.12 |
| 150+ | $ 0.0704 | $ 10.56 |
| 500+ | $ 0.0614 | $ 30.70 |
| 2,500+ | $ 0.0583 | $ 145.75 |
| 4,000+ | $ 0.0547 | $ 218.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOP-8L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 165pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF | |
| RDS(on) | 8.5mΩ@10V;13mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.16nF | |
| Gate Charge(Qg) | 23nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- Low gate charge and on-resistance (Rdson)
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- Power switching applications
- Hard switching and high-frequency circuits
- Uninterruptible power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



