Siliup SP40P08ANJ
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP40P08ANJ |
| LCSC Part # | C41355039 |
| Package | PDFN-8L(3x3) |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 36A PDFN-8L(3x3) |
| Description | P-Channel 40V 36A 65W Surface Mount PDFN-8L(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | PDFN-8L(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,645
3,645
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1395 $ 0.1326 | $ 0.66 |
50+ | $ 0.111 $ 0.1055 | $ 5.28 |
150+ | $ 0.0968 $ 0.0920 | $ 13.80 |
500+ | $ 0.0861 $ 0.0818 | $ 40.90 |
2,500+ | $ 0.0793 $ 0.0754 | $ 188.50 |
5,000+ | $ 0.0751 $ 0.0714 | $ 357.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$