Siliup SP30P08NK
| Manufacturer | SiliupAsian Brands |
| MPN | SP30P08NK |
| LCSC Part # | C41355015 |
| Packaging | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 50A PDFN-8L(5x6) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFN-8L(5x6) | |
| Output Capacitance(Coss) | 410pF | |
| Pd - Power Dissipation | 40W | |
| Drain to Source Voltage | 30V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 280pF | |
| RDS(on) | 7.5mΩ@10V;11mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 48nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFN-8L(5x6) | |
| Output Capacitance(Coss) | 410pF | |
| Pd - Power Dissipation | 40W | |
| Drain to Source Voltage | 30V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 280pF | |
| RDS(on) | 7.5mΩ@10V;11mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 48nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fast switching speed
- Surface mount package
- RoHS compliant and halogen-free
- 100% single pulse avalanche energy tested
Applications
AI Translation
- DC-DC converter
- Motor control
In-Stock: 4,000
4,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2566 | $ 1.28 |
| 50+ | $ 0.2124 | $ 10.62 |
| 150+ | $ 0.1934 | $ 29.01 |
| 500+ | $ 0.1698 | $ 84.90 |
| 2,500+ | $ 0.1619 | $ 404.75 |
| 5,000+ | $ 0.1555 | $ 777.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFN-8L(5x6) | |
| Output Capacitance(Coss) | 410pF | |
| Pd - Power Dissipation | 40W | |
| Drain to Source Voltage | 30V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 280pF | |
| RDS(on) | 7.5mΩ@10V;11mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 48nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFN-8L(5x6) | |
| Output Capacitance(Coss) | 410pF | |
| Pd - Power Dissipation | 40W | |
| Drain to Source Voltage | 30V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 280pF | |
| RDS(on) | 7.5mΩ@10V;11mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 48nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fast switching speed
- Surface mount package
- RoHS compliant and halogen-free
- 100% single pulse avalanche energy tested
Applications
AI Translation
- DC-DC converter
- Motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

