Siliup SP60N13TQ
| Manufacturer | SiliupAsian Brands |
| MPN | SP60N13TQ |
| LCSC Part # | C41354977 |
| Packaging | TO-220-3L-C |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 55A TO-220-3L-C |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-220-3L-C | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Output Capacitance(Coss) | 130pF | |
| Current - Continuous Drain(Id) | 55A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 70W | |
| Reverse Transfer Capacitance (Crss@Vds) | 116pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.403nF | |
| Gate Charge(Qg) | 39nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- Low gate charge and on-resistance
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- Power switch applications
- DC-DC converters
- Power management
In-Stock: 175
175 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1787 | $ 0.89 |
| 50+ | $ 0.1453 | $ 7.27 |
| 150+ | $ 0.1283 | $ 19.25 |
| 500+ | $ 0.107 | $ 53.50 |
| 2,500+ | $ 0.0976 | $ 244.00 |
| 5,000+ | $ 0.0919 | $ 459.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-220-3L-C | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Output Capacitance(Coss) | 130pF | |
| Current - Continuous Drain(Id) | 55A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 70W | |
| Reverse Transfer Capacitance (Crss@Vds) | 116pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.403nF | |
| Gate Charge(Qg) | 39nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- Low gate charge and on-resistance
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- Power switch applications
- DC-DC converters
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



