Siliup SP2305LT2C
| Manufacturer | SiliupAsian Brands |
| MPN | SP2305LT2C |
| LCSC Part # | C41354959 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 20V 3.7A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Output Capacitance(Coss) | 290pF | |
| Current - Continuous Drain(Id) | 3.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Pd - Power Dissipation | 1.38W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 44mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 740pF | |
| Gate Charge(Qg) | 4.5nC@2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0179 | $ 0.90 |
| 500+ | $ 0.0138 | $ 6.90 |
| 3,000+ | $ 0.0118 | $ 35.40 |
| 6,000+ | $ 0.0105 | $ 63.00 |
| 24,000+ | $ 0.0093 | $ 223.20 |
| 51,000+ | $ 0.0087 | $ 443.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Output Capacitance(Coss) | 290pF | |
| Current - Continuous Drain(Id) | 3.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Pd - Power Dissipation | 1.38W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 44mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 740pF | |
| Gate Charge(Qg) | 4.5nC@2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



