Siliup SP30N04NK
| Manufacturer | SiliupAsian Brands |
| MPN | SP30N04NK |
| LCSC Part # | C41354865 |
| Packaging | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 70A PDFN-8L(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 30V | |
| Configuration | - | |
| Output Capacitance(Coss) | 225pF | |
| Current - Continuous Drain(Id) | 70A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 35W | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| RDS(on) | 3.8mΩ@10V;6.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.788nF | |
| Gate Charge(Qg) | 32.8nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Surface mount package
- RoHS compliant and halogen-free
- 100% single pulse avalanche energy tested
Applications
AI Translation
- DC-DC converters
- Motor control
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0851 | $ 0.43 |
| 50+ | $ 0.0673 | $ 3.37 |
| 150+ | $ 0.0584 | $ 8.76 |
| 500+ | $ 0.0517 | $ 25.85 |
| 2,500+ | $ 0.0464 | $ 116.00 |
| 5,000+ | $ 0.0437 | $ 218.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 30V | |
| Configuration | - | |
| Output Capacitance(Coss) | 225pF | |
| Current - Continuous Drain(Id) | 70A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 35W | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| RDS(on) | 3.8mΩ@10V;6.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.788nF | |
| Gate Charge(Qg) | 32.8nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Surface mount package
- RoHS compliant and halogen-free
- 100% single pulse avalanche energy tested
Applications
AI Translation
- DC-DC converters
- Motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



