AGMSEMI AGM30P130D
| Manufacturer |
AGMSEMI
Asian Brands |
| Mfr. Part # | AGM30P130D |
| LCSC Part # | C41349457 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 160A TO-252 |
| Description | 30V 160A 3.5mΩ@10V 110W One N-channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2589 | $ 0.26 |
10+ | $ 0.2527 | $ 2.53 |
30+ | $ 0.248 | $ 7.44 |
100+ | $ 0.2449 | $ 24.49 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$