HCI 049TT2-35.0041-TSSLNHPL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | 049TT2-35.0041-TSSLNHPL |
| LCSC Part # | C41349361 |
| Package | HC-49T-2P |
| Customer # | |
| Key Attributes | CRYSTAL 35.0041MHz 32pF TH |
| Description | Crystal 35.0041MHz ±20ppm 32pF HC-49T |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | HC-49T-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9161 | $ 0.92 |
10+ | $ 0.7367 | $ 7.37 |
30+ | $ 0.6478 | $ 19.43 |
100+ | $ 0.5605 | $ 56.05 |
500+ | $ 0.5065 | $ 253.25 |
1,000+ | $ 0.4795 | $ 479.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$