Liansheng 1020200333
| Manufacturer |
Liansheng
Asian Brands |
| Mfr. Part # | 1020200333 |
| LCSC Part # | C41349328 |
| Package | SMD,P=2mm |
| Customer # | |
| Key Attributes | CONN SOCKET 16POS 2mm DUAL ROW SMD |
| Description | Surface Mount,Vertical -40℃~+105℃ 16P 1.5A 4.3mm 2x8P Top 2mm 2 Square Hole 2mm SMD,P=2mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Liansheng | |
| Package | SMD,P=2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 37 |
| Multiple | 37 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
666
666
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
37+ | $ 0.1403 | $ 5.19 |
370+ | $ 0.1076 | $ 39.81 |
1,110+ | $ 0.0929 | $ 103.12 |
3,700+ | $ 0.0818 | $ 302.66 |
17,760+ | $ 0.073 | $ 1296.48 |
35,520+ | $ 0.0686 | $ 2436.67 |
Standard Packaging 37/Full
Tube | ||
Better price for more quantity?
$