VISHAY WSLP20102L500FEA
| Manufacturer | |
| Mfr. Part # | WSLP20102L500FEA |
| LCSC Part # | C413488 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 2.5mΩ ±1% 2W 2010 |
| Description | 2.5mΩ 2W Current Sense Resistor ±1% ±275ppm/℃ 2010 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6856 | $ 1.69 |
10+ | $ 1.4177 | $ 14.18 |
30+ | $ 1.2715 | $ 38.15 |
100+ | $ 1.1068 | $ 110.68 |
500+ | $ 1.0329 | $ 516.45 |
1,000+ | $ 1.0006 | $ 1000.60 |
2,000+ | $ 0.9883 | $ 1976.60 |
4,000+ | $ 0.9821 | $ 3928.40 |
Standard Packaging 4000/Full
Reel | ||