TECH PUBLIC ZVN2120GTA-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | ZVN2120GTA-TP |
| LCSC Part # | C41348308 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET 200V 1A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 42.7pF | |
| Current - Continuous Drain(Id) | 1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 2.1W | |
| RDS(on) | 1.35Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 11.3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 148pF | |
| Gate Charge(Qg) | 3.2nC@5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = 200V
- ID = 1.0A, at VGS = 10V
- RDS(ON) ≤ 1.35Ω, at VGS = 10V
- SOT-223 package
Applications
AI Translation
- Power Supply - Power Factor Correction - LED TV
In-Stock: 815
815 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2724 | $ 1.36 |
| 50+ | $ 0.2139 | $ 10.70 |
| 150+ | $ 0.1888 | $ 28.32 |
| 500+ | $ 0.1575 | $ 78.75 |
| 2,500+ | $ 0.1436 | $ 359.00 |
| 5,000+ | $ 0.1353 | $ 676.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 42.7pF | |
| Current - Continuous Drain(Id) | 1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 2.1W | |
| RDS(on) | 1.35Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 11.3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 148pF | |
| Gate Charge(Qg) | 3.2nC@5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = 200V
- ID = 1.0A, at VGS = 10V
- RDS(ON) ≤ 1.35Ω, at VGS = 10V
- SOT-223 package
Applications
AI Translation
- Power Supply - Power Factor Correction - LED TV
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



