TECH PUBLIC SY8089A
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | SY8089A |
| LCSC Part # | C41348273 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | High Efficiency 1MHz 2A Synchronous Step Down Regulator |
| Description | Buck 1MHz Adjustable 1 SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,330 
2,330
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1044 | $ 0.52 |
50+ | $ 0.0821 | $ 4.11 |
150+ | $ 0.071 | $ 10.65 |
500+ | $ 0.0626 | $ 31.30 |
3,000+ | $ 0.0559 | $ 167.70 |
6,000+ | $ 0.0526 | $ 315.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$