TECH PUBLIC IPD068P03L3G-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IPD068P03L3G-TP |
| LCSC Part # | C41348187 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 80A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 83W | |
| RDS(on) | 8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 372pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.887nF | |
| Gate Charge(Qg) | 88nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -30V, ID = -80A
- RDS(ON) ≤ 8mΩ at VGS = -10V
- RDS(ON) ≤ 11mΩ at VGS = -4.5V
Applications
AI Translation
- Load/power switch
- Interface switch
- Ultra-compact portable device battery management
- Electronic equipment
- Logic level translation
In-Stock: 455
455 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2497 | $ 1.25 |
| 50+ | $ 0.1934 | $ 9.67 |
| 150+ | $ 0.1693 | $ 25.40 |
| 500+ | $ 0.1392 | $ 69.60 |
| 2,500+ | $ 0.1258 | $ 314.50 |
| 5,000+ | $ 0.1178 | $ 589.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 83W | |
| RDS(on) | 8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 372pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.887nF | |
| Gate Charge(Qg) | 88nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -30V, ID = -80A
- RDS(ON) ≤ 8mΩ at VGS = -10V
- RDS(ON) ≤ 11mΩ at VGS = -4.5V
Applications
AI Translation
- Load/power switch
- Interface switch
- Ultra-compact portable device battery management
- Electronic equipment
- Logic level translation
C41348187 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



