LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC FDV302P product image
  • FDV302P thumbnail 1
  • FDV302P thumbnail 2
  • FDV302P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC FDV302PRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
FDV302P
LCSC Part #
C41348175
Packaging
SOT-23
Customer #
Key Attributes
MOSFET 20V 0.7A SOT-23
Datasheetpdf iconTECH PUBLIC FDV302P
In-Stock: 4,950
4,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0415$ 0.42
100+$ 0.0329$ 3.29
300+$ 0.0286$ 8.58
3,000+$ 0.0254$ 76.20
6,000+$ 0.0228$ 136.80
9,000+$ 0.0215$ 193.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-23
Drain to Source Voltage20V
Output Capacitance(Coss)25pF
Current - Continuous Drain(Id)700mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.1V
Pd - Power Dissipation350mW
Reverse Transfer Capacitance (Crss@Vds)15pF
RDS(on)750mΩ@2.5V
Number1 P-Channel
Input Capacitance(Ciss)170pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Applications

AI Translation
  • Load/Power Switch - Interface Switch - Logic Level Translation