LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC FDS6975-TP product image
  • FDS6975-TP thumbnail 1
  • FDS6975-TP thumbnail 2
  • FDS6975-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC FDS6975-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
FDS6975-TP
LCSC Part #
C41348173
Packaging
SOP-8
Customer #
Key Attributes
MOSFET P-CH 30V 6A SOP-8
Datasheetpdf iconTECH PUBLIC FDS6975-TP
In-Stock: 2,985
2,985 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3438$ 1.72
50+$ 0.2864$ 14.32
150+$ 0.2619$ 39.29
500+$ 0.2312$ 115.60
3,000+$ 0.2176$ 652.80
6,000+$ 0.2094$ 1256.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOP-8
Drain to Source Voltage30V
Output Capacitance(Coss)147pF
Current - Continuous Drain(Id)6A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation1.7W
RDS(on)30mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)110pF
Number2 P-Channel
Input Capacitance(Ciss)1.241nF
Gate Charge(Qg)22nC@4.5V
TypeP-Channel

Applications

AI Translation
  • DC-DC Converters
  • Load Switch
  • Power Management