TECH PUBLIC ESDALD05UD4X
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | ESDALD05UD4X |
| LCSC Part # | C41348163 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Low Capacitance TVs Diode Array |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low operating voltage: 5V
- Ultra low capacitance: 0.3pF typical (I/O to I/O)
- Ultra low leakage: nA level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±25kV Contact discharge: ±20kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC6 1000-4-5(Lightning):4.0A(8/20μs)
- These are Pb-Free Devices
- Response Time is Typically < 1 ns
Applications
AI Translation
- Cellular Handsets and Accessories
- Personal Digital Assistants
- USB 2.0 and USB3.0 power and data line
- Notebooks and Handhelds
In-Stock: 4,080
4,080 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0372 | $ 0.74 |
| 200+ | $ 0.0294 | $ 5.88 |
| 600+ | $ 0.0255 | $ 15.30 |
| 3,000+ | $ 0.0226 | $ 67.80 |
| 9,000+ | $ 0.0203 | $ 182.70 |
| 21,000+ | $ 0.0191 | $ 401.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low operating voltage: 5V
- Ultra low capacitance: 0.3pF typical (I/O to I/O)
- Ultra low leakage: nA level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±25kV Contact discharge: ±20kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC6 1000-4-5(Lightning):4.0A(8/20μs)
- These are Pb-Free Devices
- Response Time is Typically < 1 ns
Applications
AI Translation
- Cellular Handsets and Accessories
- Personal Digital Assistants
- USB 2.0 and USB3.0 power and data line
- Notebooks and Handhelds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



