TECH PUBLIC ESDA7P120-1U1M-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | ESDA7P120-1U1M-TP |
| LCSC Part # | C41348161 |
| Packaging | DFN1610-2 |
| Customer # | |
| Key Attributes | 5VWM 11VC DFN1610-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1610-2 | |
| Clamping Voltage | 11V | |
| Peak Pulse Current (Ipp) | 110A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.2kW@8/20us | |
| Voltage - Breakdown | 7.6V | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1200W peak pulse power (8/20 us)
- Low leakage: nA level
- Low operating voltage: 5V
- Ultra low clamping voltage
- One power line protects
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000-4-5 (Lightning) 110A (8/20μs)
- RoHS Compliant
Applications
AI Translation
- Power Management
- Industrial Application
- Power Supply Protection
- Many other portable devices
In-Stock: 2,860
2,860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0726 | $ 0.73 |
| 100+ | $ 0.0571 | $ 5.71 |
| 300+ | $ 0.0493 | $ 14.79 |
| 3,000+ | $ 0.0435 | $ 130.50 |
| 6,000+ | $ 0.0389 | $ 233.40 |
| 9,000+ | $ 0.0365 | $ 328.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1610-2 | |
| Clamping Voltage | 11V | |
| Peak Pulse Current (Ipp) | 110A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.2kW@8/20us | |
| Voltage - Breakdown | 7.6V | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1200W peak pulse power (8/20 us)
- Low leakage: nA level
- Low operating voltage: 5V
- Ultra low clamping voltage
- One power line protects
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000-4-5 (Lightning) 110A (8/20μs)
- RoHS Compliant
Applications
AI Translation
- Power Management
- Industrial Application
- Power Supply Protection
- Many other portable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



