TECH PUBLIC SN74AHC1G02DBVR
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74AHC1G02DBVR |
| LCSC Part # | C41348119 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2-INPUT NOR GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Logic Family | 74AHC | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V~2V;2.9V~3V;4.4V~4.5V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 2;2 | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 7.5ns@5.5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHC1G02 is a single 2-input NOR gate which provides the Function Y = (A + B)(overline)
Features
AI Translation
- Operation Voltage Range: 2.0~5.5V
- Low Power Dissipation
- High noise immunity
- Balanced propagation delays
- Specified from -40 to +125°C
Applications
AI Translation
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Wide array of products such as: PCs, Networking, Notebooks, Netbooks, PDAs Tablet Computers, E-readers Computer Peripherals, Hard Drives, CD/DVD ROM TV, DVD, DVR, Set-Top Box Cell Phones, Personal Navigation / GPS MP3 Players, Cameras, Video Recorders
In-Stock: 7,260
7,260 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0427$ 0.0406 | $ 0.41 |
| 100+ | $ 0.0343$ 0.0326 | $ 3.26 |
| 300+ | $ 0.0301$ 0.0286 | $ 8.58 |
| 3,000+ | $ 0.027$ 0.0257 | $ 77.10 |
| 6,000+ | $ 0.0245$ 0.0233 | $ 139.80 |
| 9,000+ | $ 0.0232$ 0.0221 | $ 198.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Logic Family | 74AHC | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V~2V;2.9V~3V;4.4V~4.5V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 2;2 | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 7.5ns@5.5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHC1G02 is a single 2-input NOR gate which provides the Function Y = (A + B)(overline)
Features
AI Translation
- Operation Voltage Range: 2.0~5.5V
- Low Power Dissipation
- High noise immunity
- Balanced propagation delays
- Specified from -40 to +125°C
Applications
AI Translation
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Wide array of products such as: PCs, Networking, Notebooks, Netbooks, PDAs Tablet Computers, E-readers Computer Peripherals, Hard Drives, CD/DVD ROM TV, DVD, DVR, Set-Top Box Cell Phones, Personal Navigation / GPS MP3 Players, Cameras, Video Recorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



