LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC RT8096CHGJ5-TP product image
  • RT8096CHGJ5-TP thumbnail 1
  • RT8096CHGJ5-TP thumbnail 2
  • RT8096CHGJ5-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC RT8096CHGJ5-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
RT8096CHGJ5-TP
LCSC Part #
C41348098
Packaging
SOT-23-5
Customer #
Key Attributes
High Efficiency 1.5MHz 1A Synchronous Step Down Regulator
Datasheetpdf iconTECH PUBLIC RT8096CHGJ5-TP
In-Stock: 1,975
1,975 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1034$ 0.0983$ 0.49
50+$ 0.0806$ 0.0766$ 3.83
150+$ 0.0692$ 0.0658$ 9.87
500+$ 0.0607$ 0.0577$ 28.85
3,000+$ 0.0538$ 0.0512$ 153.60
6,000+$ 0.0504$ 0.0479$ 287.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching1.5MHz
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
TopologyBuck
Output TypeAdjustable
Operating Voltage2.5V~6V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current1A
Quiescent Current150uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Because of the high integration in the IC, the application circuit based on this regulator IC is rather simple. Only input capacitor CIN, output capacitor COUT, output inductor L and feedback resistors (R1 and R2) need to be selected for the targeted applications specifications.

Features

AI Translation
  • Supply Voltage Range: 2.5V to 6V
  • Guaranteed 1A continuous load current 2%
  • 0.6V reference
  • Cycle-by-cycle peak current limitation
  • Instant PWM architecture to achieve fast transient responses
  • Internal softstart limits the inrush current
  • Current Limiting Protection
  • Low RDS(ON) for internal switches (top/bottom): 300/200 mΩ
  • Fixed 1.5MHz Switching Frequency
  • Efficiency Up to 95%
  • RoHS and Halogen free compliance
  • Compact package: SOT23-5

Applications

AI Translation
  • Networking
  • IP CAM
  • LCD TV
  • DSL Modem
  • Access Point Router
  • Digital TV
  • Set Top Box