Magnetsyc AFE303020SR50MBT
| Manufacturer | MagnetsycAsian Brands |
| MPN | AFE303020SR50MBT |
| LCSC Part # | C41347829 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 0.5uH 9A 9mΩ SMD,3x3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,3x3mm | |
| Current Rating | 9A | |
| Inductance | 500nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 9mΩ | |
| Current - Saturation(Isat) | 15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,685
2,685 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.131 | $ 0.66 |
| 50+ | $ 0.1144 | $ 5.72 |
| 150+ | $ 0.1073 | $ 16.10 |
| 500+ | $ 0.0984 | $ 49.20 |
| 3,000+ | $ 0.0945 | $ 283.50 |
| 6,000+ | $ 0.0921 | $ 552.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,3x3mm | |
| Current Rating | 9A | |
| Inductance | 500nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 9mΩ | |
| Current - Saturation(Isat) | 15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



