VISHAY UG2D-E3/54
| Manufacturer | |
| Mfr. Part # | UG2D-E3/54 |
| LCSC Part # | C413444 |
| Package | DO-15 |
| Customer # | |
| Key Attributes | Diode 200V 2A DO-15 |
| Description | 80A 25ns 200V 950mV@2A 2A DO-15 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | DO-15 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
38 
38
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3697 | $ 0.37 |
10+ | $ 0.2942 | $ 2.94 |
30+ | $ 0.2618 | $ 7.85 |
100+ | $ 0.2214 | $ 22.14 |
500+ | $ 0.2035 | $ 101.75 |
1,000+ | $ 0.1927 | $ 192.70 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$