FH CBG201209U121T
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | CBG201209U121T |
| LCSC Part # | C41330 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 120Ω 0805 1LN |
| Description | 120Ω@100MHz 1 Line Ferrite Bead 0805 500mA 200mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
191,000
191,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0098 | $ 0.98 |
1,000+ | $ 0.0082 | $ 8.20 |
4,000+ | $ 0.007 | $ 28.00 |
8,000+ | $ 0.0065 | $ 52.00 |
48,000+ | $ 0.006 | $ 288.00 |
100,000+ | $ 0.0058 | $ 580.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$