LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW1206143KFKEA product image
Images for reference only

VISHAY CRCW1206143KFKEARoHS

Manufacturer
MPN
CRCW1206143KFKEA
LCSC Part #
C4132360
Packaging
1206
Customer #
Key Attributes
RES 143kΩ ±1% 0.25W 1206
Datasheetpdf iconVISHAY CRCW1206143KFKEA
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0366$ 0.37
100+$ 0.0358$ 3.58
300+$ 0.0353$ 10.59
1,000+$ 0.0348$ 34.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance143kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece