PANASONIC ERJ6GEYJ180V
| Manufacturer | |
| Mfr. Part # | ERJ6GEYJ180V |
| LCSC Part # | C413150 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 18Ω ±5% 0.125W 0805 |
| Description | 125mW 18Ω ±200ppm/℃ Thick Film Resistor ±5% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,300 
2,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0099 | $ 0.50 |
500+ | $ 0.008 | $ 4.00 |
1,500+ | $ 0.007 | $ 10.50 |
5,000+ | $ 0.0054 | $ 27.00 |
25,000+ | $ 0.0049 | $ 122.50 |
50,000+ | $ 0.0046 | $ 230.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$