TI TPS54332DDAR
| Manufacturer | |
| Mfr. Part # | TPS54332DDAR |
| LCSC Part # | C41312 |
| Package | SOP-8-EP |
| Customer # | |
| Key Attributes | 3.5 to 28 V Input, 1 MHz Step-Down DC-DC Converter |
| Description | 1MHz Buck Adjustable 800mV~26.04V 3.5A SOP-8-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SOP-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
8,500
8,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9934 | $ 0.99 |
10+ | $ 0.8606 | $ 8.61 |
30+ | $ 0.7934 | $ 23.80 |
100+ | $ 0.7278 | $ 72.78 |
500+ | $ 0.6607 | $ 330.35 |
1,000+ | $ 0.6399 | $ 639.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$